346-012-521-678

Heilind Number:EDA346-012-521-678
Manufacturer:EDAC
Manufacturer Number:346-012-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-678

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors. Designed for optimal performance, they feature a single row with 12 positions, ensuring seamless integration. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees long-lasting reliability. With a contact material of Copper Alloy, these connectors offer excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, they have an amperage rating of 3 A and can withstand operating temperatures ranging from -40 to 105 °C. Whether you're designing a new system or upgrading an existing one, these connectors are essential for efficient board-to-board connections. Trust in their quality and performance to meet your connectivity needs.