346-012-521-803

Heilind Number:EDA346-012-521-803
Manufacturer:EDAC
Manufacturer Number:346-012-521-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each with 12 positions, they provide secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you need straight or right-angle mounting, they facilitate easy installation. Elevate your PCB assembly with these high-quality connectors, a must-have in any electronic setup.