346-012-521-804

Heilind Number:EDA346-012-521-804
Manufacturer:EDAC
Manufacturer Number:346-012-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-804

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 12 positions, they offer versatile options for your connection needs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient performance. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Their straight mount orientation and a pitch of .125 inches provide convenient installation, while a row spacing of .2 inches allows for efficient PCB layout. Perfect for applications in telecommunications, industrial equipment, and more, these connectors are a crucial component for maintaining signal integrity and circuit functionality. Upgrade your connectivity solutions with our Card Edge Connectors.