346-012-521-807

Heilind Number:EDA346-012-521-807
Manufacturer:EDAC
Manufacturer Number:346-012-521-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-807

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these green connectors boast a double-row layout with 12 high-performance positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in any application. The contact material, Copper Alloy, enhances conductivity, while the .125-inch pitch and .2-inch row spacing streamline installation. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding environments. Choose straight mount orientation for easy setup. Perfect for a wide range of electronics projects, trust in our Card Edge Connectors for reliable and efficient performance.