346-012-521-808

Heilind Number:EDA346-012-521-808
Manufacturer:EDAC
Manufacturer Number:346-012-521-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-808

Detailed Description

Elevate your circuit board connectivity with these high-performance Card Edge Connectors. Boasting a vibrant Green color, they not only offer a pop of visual appeal but also deliver exceptional functionality. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Featuring two rows with a total of 12 positions, they provide ample connectivity options. The Copper Alloy contact material and .125-inch pitch further enhance their performance. Whether operating in extreme cold or heat, with an impressive temperature range of -40 to 105°C, these connectors are built to last. Perfect for various applications, from industrial machinery to consumer electronics, these Card Edge Connectors are a must-have for any PCB assembly project.