346-012-521-858

Heilind Number:EDA346-012-521-858
Manufacturer:EDAC
Manufacturer Number:346-012-521-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-858

Detailed Description

Enhance connectivity in your electronic projects with these versatile Card Edge Connectors. Designed with precision, they feature a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester for optimum durability. With a dual-row configuration, they offer seamless integration on your PCBs, boasting a total of 12 positions for optimal signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, they are perfect for various applications in industries such as telecommunications, consumer electronics, and automotive. Upgrade your connectivity solutions with these high-performance connectors.