346-012-521-878

Heilind Number:EDA346-012-521-878
Manufacturer:EDAC
Manufacturer Number:346-012-521-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-878

Detailed Description

Enhance your electronic connections with these versatile Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, they ensure reliable conductivity. Boasting two rows and twelve positions, they offer ample room for secure PCB connections. The .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their straight mount orientation for seamless integration and efficient functionality. Elevate your PCB connectivity with these high-quality connectors.