346-012-522-101

Heilind Number:EDA346-012-522-101
Manufacturer:EDAC
Manufacturer Number:346-012-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-101

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row configuration, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in demanding environments. With a pitch of .125 inches and 12 positions, they offer versatile connectivity options. The straight mount orientation and precise row spacing of .2 inches make them easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these robust Card Edge Connectors.