346-012-522-102

Heilind Number:EDA346-012-522-102
Manufacturer:EDAC
Manufacturer Number:346-012-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-102

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors, designed for seamless integration onto PCBs. Featuring a vibrant Green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. They offer a single row configuration with 12 positions, each equipped with high-performance Copper Alloy contacts for optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they facilitate efficient data transmission. Suitable for straight mount orientation, they guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in your electronic assembly projects. Trust in their quality for robust and long-lasting connections.