346-012-522-103

Heilind Number:EDA346-012-522-103
Manufacturer:EDAC
Manufacturer Number:346-012-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-103

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 12 positions, ensuring reliable data and power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee safe and efficient operation even in demanding environments. The contact material, made of high-quality Copper Alloy, offers superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, they allow for precise and secure board-to-board connections. Suitable for a wide range of applications, these connectors come in a vibrant green color and support an amperage of 3A. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Explore our collection of connectors to find the perfect solution for your PCB connectivity needs.