346-012-522-104

Heilind Number:EDA346-012-522-104
Manufacturer:EDAC
Manufacturer Number:346-012-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-104

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors deliver a reliable 3A of power with their UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 12 copper alloy contact positions, they ensure seamless data transmission. The .125-inch pitch and .2-inch row spacing offer efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our full range of PCB connectors for all your connectivity needs.