346-012-522-107

Heilind Number:EDA346-012-522-107
Manufacturer:EDAC
Manufacturer Number:346-012-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors feature a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 12 copper alloy contacts, they provide reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are a versatile solution for your board-to-board connectivity needs. Explore our full range of products to discover more options for seamless integration in your electronic designs.