346-012-522-108

Heilind Number:EDA346-012-522-108
Manufacturer:EDAC
Manufacturer Number:346-012-522-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-108

Detailed Description

Enhance your board-to-board connectivity with these sleek Card Edge Connectors, designed for seamless integration into your PCB layout. With a vibrant green exterior and durable UL 94V-0 Thermoplastic Polyester housing, these connectors not only deliver on aesthetics but also on performance. Featuring a single row configuration and a total of 12 positions, they offer ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have an amperage rating of 3 A and an operating temperature range of -40 to 105 °C. Whether you're a seasoned professional or a DIY enthusiast, these Card Edge Connectors are a must-have for your electronic projects. Upgrade your connectivity game and shop now.