346-012-522-112

Heilind Number:EDA346-012-522-112
Manufacturer:EDAC
Manufacturer Number:346-012-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-112

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue, offering a seamless fit for 12 positions. Each connector boasts a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable performance even in demanding environments. With a low pitch of .125 inches and precise row spacing of .2 inches, these connectors streamline your board-to-board connections. Designed for efficiency, they feature a straight mount orientation and can handle an amperage of 3A. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are a vital component in any electronic assembly project. Elevate your connectivity with these high-quality, durable Card Edge Connectors.