346-012-522-158

Heilind Number:EDA346-012-522-158
Manufacturer:EDAC
Manufacturer Number:346-012-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-158

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Designed for optimal power transmission, these connectors boast a 3 A amperage and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 12 positions, they offer seamless integration for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are your go-to solution for robust and efficient board-to-board connections. Explore our full range of products for all your connectivity needs.