346-012-522-201

Heilind Number:EDA346-012-522-201
Manufacturer:EDAC
Manufacturer Number:346-012-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-201

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure efficient power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide reliable signal transfer across 12 positions. Suitable for straight mounting orientation on PCBs, these connectors offer dependable performance in a wide operating temperature range of -40 to 105°C. Perfect for various applications, they are a crucial component in maintaining optimal connectivity in electronic assemblies.