346-012-522-202

Heilind Number:EDA346-012-522-202
Manufacturer:EDAC
Manufacturer Number:346-012-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and a total of 12 positions, they offer seamless integration on PCBs. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their straight mount orientation for easy installation and a secure connection every time. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.