346-012-522-207

Heilind Number:EDA346-012-522-207
Manufacturer:EDAC
Manufacturer Number:346-012-522-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-207

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they offer a reliable amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure safe and secure connections. With two rows and 12 positions, they provide ample space for efficient PCB integration. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches enable precise alignment. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Ideal for various applications, they are a must-have in your connector arsenal.