346-012-522-208

Heilind Number:EDA346-012-522-208
Manufacturer:EDAC
Manufacturer Number:346-012-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-208

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. With a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing, these connectors ensure both reliability and safety in all applications. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, they offer efficient power transmission with a current rating of 3A. The 12-position design allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of electronic devices and systems. Upgrade your PCB connections with this essential component from our extensive selection of connectors.