346-012-522-212

Heilind Number:EDA346-012-522-212
Manufacturer:EDAC
Manufacturer Number:346-012-522-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-212

Detailed Description

Enhance board connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Boasting a vibrant Green hue, these connectors offer both functionality and visual appeal. With a current rating of 3 A, they ensure reliable power transmission, making them ideal for various applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of high-quality Copper Alloy contacts, each with a .125-inch pitch and .2-inch row spacing, they facilitate efficient signal transfer across 12 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Explore our range of connectors to elevate your PCB connectivity solutions.