346-012-522-258

Heilind Number:EDA346-012-522-258
Manufacturer:EDAC
Manufacturer Number:346-012-522-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-258

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors in a vibrant green hue. Designed for precision and durability, they boast a current rating of 3 A, making them ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures safety and reliability. With two rows and twelve positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Whether for prototyping or production, these connectors are a must-have for any electronics project. Elevate your PCB assembly with our premium Card Edge Connectors.