346-012-522-602

Heilind Number:EDA346-012-522-602
Manufacturer:EDAC
Manufacturer Number:346-012-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-602

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors offer reliable performance in a compact form. With a single row layout and Copper Alloy contact material, they ensure efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 12 positions provide ample room for your circuitry. Suitable for straight mounting orientation, these connectors can withstand extreme environments with an operating temperature range of -40 to 105 °C. Elevate your PCB assembly with these high-quality components, essential for seamless data transfer in a variety of applications.