346-012-522-603

Heilind Number:EDA346-012-522-603
Manufacturer:EDAC
Manufacturer Number:346-012-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for efficiency, these connectors boast a 3 A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row design with 12 positions and a .125-inch pitch, they offer seamless integration for your electronic setups. Crafted with high-quality Copper Alloy contacts, they ensure reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Elevate your PCB interconnection with these reliable and versatile connectors.