346-012-522-604

Heilind Number:EDA346-012-522-604
Manufacturer:EDAC
Manufacturer Number:346-012-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-604

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a 1-row layout with 12 positions, ensuring seamless integration in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications. Choose these connectors for efficient and secure board-to-board connections in your electronic designs.