346-012-522-607

Heilind Number:EDA346-012-522-607
Manufacturer:EDAC
Manufacturer Number:346-012-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-607

Detailed Description

Elevate your circuit board connections with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row layout with 12 positions, ensuring optimal performance in any application. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity for your devices. With a low pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and efficient signal transmission. Suitable for straight mounting orientation, they provide a secure and stable connection on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your setup with these high-quality connectors, a must-have in any electronic project.