346-012-522-608

Heilind Number:EDA346-012-522-608
Manufacturer:EDAC
Manufacturer Number:346-012-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a vibrant green hue that adds a touch of distinction to your projects. Designed for optimal performance, these connectors offer a seamless amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With a single row layout and 12 positions, they provide ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .125 in and row spacing of .2 in, these connectors offer precise alignment. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Elevate your PCB assembly with these high-quality connectors.