346-012-522-612

Heilind Number:EDA346-012-522-612
Manufacturer:EDAC
Manufacturer Number:346-012-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-612

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. These essential components, designed with a single row of 12 positions, facilitate seamless communication on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they ensure both reliability and safety. The copper alloy contact material guarantees efficient power transmission, with a low 3A amperage suitable for various applications. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in their straight mount orientation for a secure and stable connection, meeting all your connectivity needs with precision. Explore our range of board-to-board PCB connectors for even more versatile solutions.