346-012-522-678

Heilind Number:EDA346-012-522-678
Manufacturer:EDAC
Manufacturer Number:346-012-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors ensure a secure and reliable connection for your electronic components. With an amperage rating of 3 A, they offer efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single row design with 12 positions allows for seamless integration on your circuit boards. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is ensured. The straight mount orientation offers easy installation. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Elevate your PCB assembly with these essential components.