346-012-522-802

Heilind Number:EDA346-012-522-802
Manufacturer:EDAC
Manufacturer Number:346-012-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your projects. The 12-position layout and straight mount orientation ensure easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Upgrade your setup with these high-quality connectors, essential components for efficient board-to-board connections.