346-012-522-803

Heilind Number:EDA346-012-522-803
Manufacturer:EDAC
Manufacturer Number:346-012-522-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-803

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and twelve positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise connections. Operating in a wide temperature range from -40 to 105 °C, these connectors are reliable in various environments. Choose straight mount orientation for easy installation. Perfect for professionals and DIY enthusiasts alike, our Card Edge Connectors are a must-have for seamless board-to-board connections.