346-012-522-804

Heilind Number:EDA346-012-522-804
Manufacturer:EDAC
Manufacturer Number:346-012-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission for your electronic devices. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transfer. With a total of 12 positions, these connectors are ideal for complex circuitry setups. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your PCB connections with these top-of-the-line connectors.