346-012-522-807

Heilind Number:EDA346-012-522-807
Manufacturer:EDAC
Manufacturer Number:346-012-522-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-807

Detailed Description

Enhance connectivity in your PCB designs with these Card Edge Connectors. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in demanding environments. With a 3 A amperage rating and Copper Alloy contacts, they guarantee efficient power transfer. The dual-row design with 12 positions and a .125-inch pitch offers ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality to streamline your board-to-board connections.