346-012-522-808

Heilind Number:EDA346-012-522-808
Manufacturer:EDAC
Manufacturer Number:346-012-522-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, these connectors ensure reliable performance. With a green color for easy identification, they boast a dual-row design with 12 positions, allowing for versatile PCB connections. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their quality to optimize your board-to-board connections.