346-012-522-812

Heilind Number:EDA346-012-522-812
Manufacturer:EDAC
Manufacturer Number:346-012-522-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-522-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 12 positions, they offer ample space for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy PCB mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your devices with these high-performance connectors for seamless board-to-board connections.