346-012-526-101

Heilind Number:EDA346-012-526-101
Manufacturer:EDAC
Manufacturer Number:346-012-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-101

Detailed Description

Enhance connectivity in your electronic devices with these durable Card Edge Connectors. Featuring a vibrant green color, they boast a single row design with 12 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing material ensures reliable performance, even in harsh environments, while the Copper Alloy contact material guarantees efficient power transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Perfect for use in PCB boards, these connectors provide a stable and efficient link between components, making them an essential addition to your electronic assembly toolkit.