346-012-526-102

Heilind Number:EDA346-012-526-102
Manufacturer:EDAC
Manufacturer Number:346-012-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 12 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power delivery with a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connection standards with this essential component.