346-012-526-103

Heilind Number:EDA346-012-526-103
Manufacturer:EDAC
Manufacturer Number:346-012-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-103

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, designed for seamless integration onto circuit boards. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they offer both visual appeal and high performance in any electronic setup. With a single row configuration and a total of 12 positions, these connectors ensure efficient data transfer within your system. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in positioning. Elevate your connectivity game with these premium Card Edge Connectors, a must-have for any electronics enthusiast or professional.