346-012-526-104

Heilind Number:EDA346-012-526-104
Manufacturer:EDAC
Manufacturer Number:346-012-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are as visually appealing as they are functional. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they offer reliable performance for a variety of applications. With a single row design and a pitch of .125 inches, they are perfect for board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105°C ensure easy installation and optimal functionality even in harsh environments. With 12 positions available, these connectors provide ample room for your connections. Upgrade your PCBs with these high-quality connectors for seamless and efficient electronic integration.