346-012-526-112

Heilind Number:EDA346-012-526-112
Manufacturer:EDAC
Manufacturer Number:346-012-526-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-112

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 12 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green finish, guarantees reliable performance even in demanding environments. Crafted with precision, the copper alloy contacts offer optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a robust 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are a must-have for your PCB projects. Elevate your connectivity experience with these essential components.