346-012-526-158

Heilind Number:EDA346-012-526-158
Manufacturer:EDAC
Manufacturer Number:346-012-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-158

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connectors, designed for seamless integration. Featuring a vibrant Green color, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and Copper Alloy contact material, they offer reliable performance, even in demanding environments. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 12 positions cater to various connection needs. Engineered for convenience, these connectors support straight mount orientation, simplifying assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse applications in electronics and beyond. Trust in our Card Edge Connectors to elevate your connectivity solutions.