346-012-526-201

Heilind Number:EDA346-012-526-201
Manufacturer:EDAC
Manufacturer Number:346-012-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-201

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficiency and durability, their UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a sleek green finish, they not only provide high-performance functionality but also add a touch of style to your PCB setup. Featuring copper alloy contact material, these connectors guarantee seamless transmission with a current rating of 3 A. The double row configuration with 12 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105°C, making them ideal for demanding environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.