346-012-526-204

Heilind Number:EDA346-012-526-204
Manufacturer:EDAC
Manufacturer Number:346-012-526-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-204

Detailed Description

Enhance connectivity in your electronic devices with these high-quality Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant Green color and are crafted with UL 94V-0 Thermoplastic Polyester housing material. With a double row design and a total of 12 positions, they offer ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various applications. Trust in their 3A amperage and .125 inch pitch for optimal performance. Their straight mount orientation and .2 inch row spacing make installation a breeze. Elevate your PCB connectivity with these essential components.