346-012-526-207

Heilind Number:EDA346-012-526-207
Manufacturer:EDAC
Manufacturer Number:346-012-526-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-207

Detailed Description

Enhance circuit connectivity with our dual-row Card Edge Connectors, crafted with reliability and efficiency in mind. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, they offer optimal conductivity for your electronic components. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the straight mount orientation facilitates easy installation. Supporting 12 positions and a current rating of 3 A, these connectors are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in diverse environments. Upgrade your PCB connections with these high-quality Card Edge Connectors, a must-have in any electronics project.