346-012-526-258

Heilind Number:EDA346-012-526-258
Manufacturer:EDAC
Manufacturer Number:346-012-526-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, these connectors ensure easy identification and organization within PCB layouts. Constructed from high-quality UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in demanding industrial environments. With two rows of contact points made from durable Copper Alloy, these connectors offer efficient power transmission at a maximum amperage of 3 A. Perfect for board-to-board connections, they feature a spacing pitch of .125 inches and .2-inch row spacing, accommodating 12 positions for versatile connectivity options. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in various operating conditions. Upgrade your electronic assemblies with these essential components.