346-012-526-603

Heilind Number:EDA346-012-526-603
Manufacturer:EDAC
Manufacturer Number:346-012-526-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-603

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a sleek green color. Designed for optimal performance, these connectors are made with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and reliability. With a single row layout and 12 positions, they offer seamless integration on your board. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our high-quality connectors to enhance connectivity in your electronic devices.