346-012-526-604

Heilind Number:EDA346-012-526-604
Manufacturer:EDAC
Manufacturer Number:346-012-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-604

Detailed Description

Enhance connectivity within your electronic systems with our high-quality Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors boast a vibrant green color and a single row configuration, featuring 12 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in demanding environments. With a low 3A amperage rating and a pitch of .125 inches, they offer efficient power and signal transmission. The straight mount orientation and compact .2-inch row spacing make them ideal for tight spaces. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are a dependable choice for various applications in the electronics industry. Explore the seamless connectivity they provide in our extensive range of board-to-board PCB connectors.