346-012-526-802

Heilind Number:EDA346-012-526-802
Manufacturer:EDAC
Manufacturer Number:346-012-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-802

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficient power transmission, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With a 3 A amperage rating, these connectors ensure reliable performance for your PCB board connections. The double-row design offers 12 positions at a .125-inch pitch, allowing for secure and precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, they are versatile for various industrial applications. Choose these green connectors for seamless board-to-board connections in your projects.