346-012-526-804

Heilind Number:EDA346-012-526-804
Manufacturer:EDAC
Manufacturer Number:346-012-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-804

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3 A amperage rating and copper alloy contacts, they ensure reliable power transmission. The double-row configuration and 12 positions offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Perfect for board-to-board connections, these connectors guarantee secure and efficient data transfer. Trust in our high-quality connectors for your electronic assembly needs.