346-012-526-807

Heilind Number:EDA346-012-526-807
Manufacturer:EDAC
Manufacturer Number:346-012-526-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, they ensure secure and reliable connections. The .125-inch pitch and .2-inch row spacing accommodate 12 positions, offering ample room for intricate PCB layouts. Whether you require straight or right-angle mounting, these connectors provide flexibility to suit your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee durability even in harsh environments. Explore our range of connectors to find the perfect solution for your connectivity needs.