346-012-526-808

Heilind Number:EDA346-012-526-808
Manufacturer:EDAC
Manufacturer Number:346-012-526-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-808

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant green hue. Designed for precision and durability, these connectors feature a 3A amperage capacity, making them suitable for various applications. Crafted from UL 94V-0 thermoplastic polyester housing, they offer exceptional safety and reliability. With two rows and 12 positions, they ensure seamless and efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for both standard and challenging environments. Upgrade your PCB setups with these high-quality connectors, a must-have in any electronic enthusiast's toolkit.